
RG59-500ft | |
|---|---|
DigiKey Part Number | 4613-RG59-500ft-ND |
Manufacturer | |
Manufacturer Product Number | RG59-500ft |
Description | CABLE COAXIAL RG-59 500' |
Customer Reference | |
Detailed Description | Coaxial Cable RG-59 500.0' (152.40m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-59 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.146" (3.71mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100% | |
VoP, Velocity of Propagation | 80.0 | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,06000 € | 265,06 € |
| 3 | 253,01667 € | 759,05 € |
| 5 | 240,96800 € | 1.204,84 € |
| Unit Price without VAT: | 265,06000 € |
|---|---|
| Unit Price with VAT: | 315,42140 € |

