
RG59-200ft | |
|---|---|
DigiKey Part Number | 4613-RG59-200ft-ND |
Manufacturer | |
Manufacturer Product Number | RG59-200ft |
Description | CABLE COAXIAL RG-59 200' |
Customer Reference | |
Detailed Description | Coaxial Cable RG-59 200.0' (60.96m) 75 Ohms |
Datasheet | Datasheet |
Category | Impedance 75 Ohms |
Manufacturer McGill Microwave Systems | Length 200.0' (60.96m) |
Series | Jacket Color Black |
Packaging Spool | Conductor Material Copper, Bare |
Part Status Active | Dielectric Material Foam Polyethylene (FPE) |
Cable Type Coaxial | Dielectric Diameter 0.146" (3.71mm) |
Cable Group RG-59 | Shield Material Aluminum; Copper, Tinned |
Conductor Strand Solid | Shield Coverage 100% |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | VoP, Velocity of Propagation 80.0 |
Jacket (Insulation) Diameter 0.240" (6.10mm) | Operating Temperature -20°C ~ 80°C |
Shield Type Foil, Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,71000 € | 104,71 € |
| 3 | 99,94667 € | 299,84 € |
| 5 | 95,18800 € | 475,94 € |
| Unit Price without VAT: | 104,71000 € |
|---|---|
| Unit Price with VAT: | 124,60490 € |

