
RG58LSZH-UM-UM(QTY:8M) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-UM-UM(QTY:8M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-UM-UM(QTY:8M) |
Description | COAX CBL UHF TO UHF 26.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to UHF RG-58 315.0" (8.0m) 26.2' |
Datasheet | Datasheet |
Category | 1st Contact Gender Male |
Manufacturer McGill Microwave Systems | 2nd Connector UHF Plug |
Packaging Bulk | 2nd Contact Gender Male |
Part Status Active | Length 315.0" (8.0m) 26.2' |
Style UHF to UHF | Cable Type RG-58 |
1st Connector UHF Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,71000 € | 52,71 € |
| 10 | 46,07600 € | 460,76 € |
| 25 | 42,90640 € | 1.072,66 € |
| Unit Price without VAT: | 52,71000 € |
|---|---|
| Unit Price with VAT: | 62,72490 € |

