
RG58LSZH-UM-UM(QTY:4M) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-UM-UM(QTY:4M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-UM-UM(QTY:4M) |
Description | COAX CBL UHF TO UHF 13.1' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to UHF RG-58 157.5" (4.0m) 13.1' |
Datasheet | Datasheet |
Category | 1st Contact Gender Male |
Manufacturer McGill Microwave Systems | 2nd Connector UHF Plug |
Packaging Bulk | 2nd Contact Gender Male |
Part Status Active | Length 157.5" (4.0m) 13.1' |
Style UHF to UHF | Cable Type RG-58 |
1st Connector UHF Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,08000 € | 43,08 € |
| 10 | 37,66200 € | 376,62 € |
| 25 | 35,07360 € | 876,84 € |
| Unit Price without VAT: | 43,08000 € |
|---|---|
| Unit Price with VAT: | 51,26520 € |

