
RG58LSZH-UM-UM(QTY:4FT) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-UM-UM(QTY:4FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-UM-UM(QTY:4FT) |
Description | COAX CABLE UHF TO UHF 4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to UHF RG-58 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 1st Contact Gender Male |
Manufacturer McGill Microwave Systems | 2nd Connector UHF Plug |
Packaging Bulk | 2nd Contact Gender Male |
Part Status Active | Length 48.0" (1.2m) 4.0' |
Style UHF to UHF | Cable Type RG-58 |
1st Connector UHF Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,05000 € | 34,05 € |
| 10 | 31,19500 € | 311,95 € |
| 25 | 28,44600 € | 711,15 € |
| Unit Price without VAT: | 34,05000 € |
|---|---|
| Unit Price with VAT: | 40,51950 € |

