Cable Assembly Coaxial UHF to TNC RG-58 84.0" (2.1m) 7.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58LSZH-UM-TM(QTY:7Ft)

DigiKey Part Number
4613-RG58LSZH-UM-TM(QTY:7Ft)-ND
Manufacturer
Manufacturer Product Number
RG58LSZH-UM-TM(QTY:7Ft)
Description
RG58LSZH Assy UHF MALE-TNC MALE
Customer Reference
Detailed Description
Cable Assembly Coaxial UHF to TNC RG-58 84.0" (2.1m) 7.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
84.0" (2.1m) 7.0'
Packaging
Spool
Cable Type
RG-58
Part Status
Active
Cable Impedance
50 Ohms
Style
UHF to TNC
Connector Impedance
50 Ohms
1st Connector
UHF Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
TNC Plug
Operating Temperature
-40°C ~ 90°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
139,79000 €39,79 €
1036,52100 €365,21 €
2533,39080 €834,77 €
Unit Price without VAT:39,79000 €
Unit Price with VAT:47,35010 €