
RG58LSZH-UM-SFRP(QTY:1m) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-UM-SFRP(QTY:1m)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-UM-SFRP(QTY:1m) |
Description | COAX CBL RP-SMA TO UHF 3.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to UHF RG-58 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | RP-SMA to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Jack | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,02000 $ | 44,02 $ |
| 10 | 40,39900 $ | 403,99 $ |
| 25 | 36,93600 $ | 923,40 $ |
| Unit Price without VAT: | 44,02000 $ |
|---|---|
| Unit Price with VAT: | 52,38380 $ |

