
RG58LSZH-UM-SF (QTY:10m) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-UM-SF(QTY:10m)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-UM-SF (QTY:10m) |
Description | COAX CBL UHF TO SMA 32.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to SMA RG-58 393.7" (10.0m) 32.8' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | UHF to SMA | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 393.7" (10.0m) 32.8' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,60000 € | 55,60 € |
| 10 | 51,03300 € | 510,33 € |
| 25 | 46,65840 € | 1.166,46 € |
| Unit Price without VAT: | 55,60000 € |
|---|---|
| Unit Price with VAT: | 66,16400 € |

