
RG58LSZH-UM-NF(QTY:70m) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-UM-NF(QTY:70m)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-UM-NF(QTY:70m) |
Description | COAX CBL UHF TO N-TYPE 229.7' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to N-Type RG-58 2755.9" (70.0m) 229.7' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector N-Type Jack |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style UHF to N-Type | Length 2755.9" (70.0m) 229.7' |
1st Connector UHF Plug | Cable Type RG-58 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,96000 € | 172,96 € |
| 10 | 158,74600 € | 1.587,46 € |
| 25 | 145,13880 € | 3.628,47 € |
| Unit Price without VAT: | 172,96000 € |
|---|---|
| Unit Price with VAT: | 205,82240 € |

