Cable Assembly Coaxial RP-TNC to TNC RG-58 275.6" (7.0m) 23.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58LSZH-TMRP-TF(QTY:7m)

DigiKey Part Number
4613-RG58LSZH-TMRP-TF(QTY:7m)-ND
Manufacturer
Manufacturer Product Number
RG58LSZH-TMRP-TF(QTY:7m)
Description
COAX CBL RP-TNC TO TNC 23'
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-TNC to TNC RG-58 275.6" (7.0m) 23.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Spool
Part Status
Active
Style
RP-TNC to TNC
1st Connector
TNC Plug
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
TNC Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
275.6" (7.0m) 23.0'
Cable Type
RG-58
Cable Impedance
50 Ohms
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
149,07000 €49,07 €
1045,04400 €450,44 €
2541,18280 €1.029,57 €
Unit Price without VAT:49,07000 €
Unit Price with VAT:58,39330 €