
RG58LSZH-TMRP-NFBH(QTY:40m) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-TMRP-NFBH(QTY:40m)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-TMRP-NFBH(QTY:40m) |
Description | COAX CBL RP-TNC TO N-TYPE 131.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-TNC to N-Type RG-58 1574.8" (40.0m) 131.2' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Spool | 2nd Connector Mounting Type Panel Mount |
Part Status Active | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Style RP-TNC to N-Type | Length 1574.8" (40.0m) 131.2' |
1st Connector TNC Plug | Cable Type RG-58 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,25000 € | 113,25 € |
| 10 | 103,94200 € | 1.039,42 € |
| 25 | 95,03240 € | 2.375,81 € |
| Unit Price without VAT: | 113,25000 € |
|---|---|
| Unit Price with VAT: | 134,76750 € |

