
RG58LSZH-TM-UM(QTY:8m) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-TM-UM(QTY:8m)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-TM-UM(QTY:8m) |
Description | COAX CBL TNC TO UHF 26.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to UHF RG-58 315.0" (8.0m) 26.2' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | TNC to UHF | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 315.0" (8.0m) 26.2' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,03000 $ | 60,03 $ |
| 10 | 55,09900 $ | 550,99 $ |
| 25 | 50,37600 $ | 1.259,40 $ |
| Unit Price without VAT: | 60,03000 $ |
|---|---|
| Unit Price with VAT: | 71,43570 $ |

