Cable Assembly Coaxial TNC to UHF RG-58 840.0" (21.3m) 70.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58LSZH-TM-UM(QTY:70Ft)

DigiKey Part Number
4613-RG58LSZH-TM-UM(QTY:70Ft)-ND
Manufacturer
Manufacturer Product Number
RG58LSZH-TM-UM(QTY:70Ft)
Description
RG58LSZH Assy TNC MALE-UHF MALE
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to UHF RG-58 840.0" (21.3m) 70.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
840.0" (21.3m) 70.0'
Packaging
Spool
Cable Type
RG-58
Part Status
Active
Cable Impedance
50 Ohms
Style
TNC to UHF
Connector Impedance
50 Ohms
1st Connector
TNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
UHF Plug
Operating Temperature
-40°C ~ 90°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
177,31000 €77,31 €
1070,95600 €709,56 €
2564,87440 €1.621,86 €
Unit Price without VAT:77,31000 €
Unit Price with VAT:91,99890 €