
RG58LSZH-TM-UM(QTY:25m) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-TM-UM(QTY:25m)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-TM-UM(QTY:25m) |
Description | COAX CBL TNC TO UHF 82' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to UHF RG-58 984.3" (25.0m) 82.0' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector UHF Plug |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style TNC to UHF | Length 984.3" (25.0m) 82.0' |
1st Connector TNC Plug | Cable Type RG-58 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,08000 € | 84,08 € |
| 10 | 77,17000 € | 771,70 € |
| 25 | 70,55520 € | 1.763,88 € |
| Unit Price without VAT: | 84,08000 € |
|---|---|
| Unit Price with VAT: | 100,05520 € |

