Cable Assembly Coaxial RP-TNC to TNC RG-58 108.0" (2.7m) 9.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58LSZH-TM-TMRP(QTY:9Ft)

DigiKey Part Number
4613-RG58LSZH-TM-TMRP(QTY:9Ft)-ND
Manufacturer
Manufacturer Product Number
RG58LSZH-TM-TMRP(QTY:9Ft)
Description
RG58LSZH Assy TNC MALE-RP TNC MA
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-TNC to TNC RG-58 108.0" (2.7m) 9.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
108.0" (2.7m) 9.0'
Packaging
Spool
Cable Type
RG-58
Part Status
Active
Cable Impedance
50 Ohms
Style
RP-TNC to TNC
Connector Impedance
50 Ohms
1st Connector
TNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
RP-TNC Plug
Operating Temperature
-40°C ~ 90°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
142,88000 €42,88 €
1039,35500 €393,55 €
2535,98120 €899,53 €
Unit Price without VAT:42,88000 €
Unit Price with VAT:51,02720 €