Cable Assembly Coaxial TNC to TNC RG-58 118.1" (3.0m) 9.8'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58LSZH-TM-TM(QTY:3M)

DigiKey Part Number
4613-RG58LSZH-TM-TM(QTY:3M)-ND
Manufacturer
Manufacturer Product Number
RG58LSZH-TM-TM(QTY:3M)
Description
COAX CBL TNC TO TNC 9.8'
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC RG-58 118.1" (3.0m) 9.8'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
118.1" (3.0m) 9.8'
Part Status
Active
Cable Type
RG-58
Style
TNC to TNC
Cable Impedance
50 Ohms
1st Connector
TNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
TNC Plug
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,67000 €40,67 €
1035,54700 €355,47 €
2533,10520 €827,63 €
Unit Price without VAT:40,67000 €
Unit Price with VAT:48,39730 €