
RG58LSZH-TM-SMRP(QTY:15Ft) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-TM-SMRP(QTY:15Ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-TM-SMRP(QTY:15Ft) |
Description | RG58LSZH Assy TNC MALE-RP SMA MA |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to RP-SMA RG-58 180.0" (4.6m) 15.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | TNC to RP-SMA | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 180.0" (4.6m) 15.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Operating Temperature | -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,28000 € | 45,28 € |
| 10 | 41,55800 € | 415,58 € |
| 25 | 37,99600 € | 949,90 € |
| Unit Price without VAT: | 45,28000 € |
|---|---|
| Unit Price with VAT: | 53,88320 € |









