
RG58LSZH-TM-SF (QTY:500m) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-TM-SF(QTY:500m)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-TM-SF (QTY:500m) |
Description | COAX CBL TNC TO SMA 1640.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to SMA RG-58 19685.0" (500.0m) 1640.4' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | TNC to SMA | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19685.0" (500.0m) 1640.4' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.020,44000 € | 1.020,44 € |
| 10 | 936,59000 € | 9.365,90 € |
| 25 | 856,31080 € | 21.407,77 € |
| Unit Price without VAT: | 1.020,44000 € |
|---|---|
| Unit Price with VAT: | 1.214,32360 € |

