Cable Assembly Coaxial N-Type to TNC RG-58 2362.2" (60.0m) 196.9'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58LSZH-TM-NM(QTY:60M)

DigiKey Part Number
4613-RG58LSZH-TM-NM(QTY:60M)-ND
Manufacturer
Manufacturer Product Number
RG58LSZH-TM-NM(QTY:60M)
Description
COAX CBL N-TYPE TO TNC 196.9'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to TNC RG-58 2362.2" (60.0m) 196.9'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
2362.2" (60.0m) 196.9'
Part Status
Active
Cable Type
RG-58
Style
N-Type to TNC
Cable Impedance
50 Ohms
1st Connector
N-Type Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
TNC Plug
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1190,32000 €190,32 €
10166,35800 €1.663,58 €
25154,90960 €3.872,74 €
Unit Price without VAT:190,32000 €
Unit Price with VAT:226,48080 €