
RG58LSZH-TM-BF(QTY:9Ft) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-TM-BF(QTY:9Ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-TM-BF(QTY:9Ft) |
Description | RG58LSZH Assy TNC MALE-BNC FEMAL |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to BNC RG-58 108.0" (2.7m) 9.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | TNC to BNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 108.0" (2.7m) 9.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Operating Temperature | -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,42000 € | 43,42 € |
| 10 | 39,85000 € | 398,50 € |
| 25 | 36,43440 € | 910,86 € |
| Unit Price without VAT: | 43,42000 € |
|---|---|
| Unit Price with VAT: | 51,66980 € |

