
RG58LSZH-TM-BF(QTY:1m) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-TM-BF(QTY:1m)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-TM-BF(QTY:1m) |
Description | COAX CBL TNC TO BNC 3.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to BNC RG-58 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector BNC Jack |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style TNC to BNC | Length 39.4" (1.0m) 3.3' |
1st Connector TNC Plug | Cable Type RG-58 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,41000 € | 37,41 € |
| 10 | 34,33500 € | 343,35 € |
| 25 | 31,39200 € | 784,80 € |
| Unit Price without VAT: | 37,41000 € |
|---|---|
| Unit Price with VAT: | 44,51790 € |

