Cable Assembly Coaxial TNC to N-Type RG-58 60.0" (1.5m) 5.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58LSZH-TF-NF(QTY:5Ft)

DigiKey Part Number
4613-RG58LSZH-TF-NF(QTY:5Ft)-ND
Manufacturer
Manufacturer Product Number
RG58LSZH-TF-NF(QTY:5Ft)
Description
RG58LSZH Assy TNC FEMALE-N FEMAL
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to N-Type RG-58 60.0" (1.5m) 5.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
60.0" (1.5m) 5.0'
Packaging
Spool
Cable Type
RG-58
Part Status
Active
Cable Impedance
50 Ohms
Style
TNC to N-Type
Connector Impedance
50 Ohms
1st Connector
TNC Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
N-Type Jack
Operating Temperature
-40°C ~ 90°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
138,60000 €38,60 €
1035,42800 €354,28 €
2532,39120 €809,78 €
Unit Price without VAT:38,60000 €
Unit Price with VAT:45,93400 €