
RG58LSZH-SMRP-SF (QTY:15m) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-SMRP-SF(QTY:15m)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-SMRP-SF (QTY:15m) |
Description | COAX CBL RP-SMA TO SMA 49.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to SMA RG-58 590.6" (15.0m) 49.2' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector SMA Jack |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style RP-SMA to SMA | Length 590.6" (15.0m) 49.2' |
1st Connector RP-SMA Plug | Cable Type RG-58 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,63000 € | 64,63 € |
| 10 | 59,32200 € | 593,22 € |
| 25 | 54,23720 € | 1.355,93 € |
| Unit Price without VAT: | 64,63000 € |
|---|---|
| Unit Price with VAT: | 76,90970 € |

