
RG58LSZH-SMRP-BF(QTY:8m) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-SMRP-BF(QTY:8m)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-SMRP-BF(QTY:8m) |
Description | COAX CBL RP-SMA TO BNC 26.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to BNC RG-58 315.0" (8.0m) 26.2' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector BNC Jack |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style RP-SMA to BNC | Length 315.0" (8.0m) 26.2' |
1st Connector RP-SMA Plug | Cable Type RG-58 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,02000 € | 51,02 € |
| 10 | 46,82900 € | 468,29 € |
| 25 | 42,81440 € | 1.070,36 € |
| Unit Price without VAT: | 51,02000 € |
|---|---|
| Unit Price with VAT: | 60,71380 € |

