
RG58LSZH-SM-SM(QTY:100FT) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-SM-SM(QTY:100FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-SM-SM(QTY:100FT) |
Description | COAX CBL SMA TO SMA 100' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-58 1200.0" (30.5m) 100.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1200.0" (30.5m) 100.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,36000 € | 90,36 € |
| 10 | 82,75400 € | 827,54 € |
| 25 | 75,47360 € | 1.886,84 € |
| Unit Price without VAT: | 90,36000 € |
|---|---|
| Unit Price with VAT: | 107,52840 € |




