
RG58LSZH-SFRP-QM(QTY:4m) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-SFRP-QM(QTY:4m)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-SFRP-QM(QTY:4m) |
Description | COAX CBL RP-SMA TO QMA 13.1' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to QMA RG-58 157.5" (4.0m) 13.1' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector QMA Plug |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style RP-SMA to QMA | Length 157.5" (4.0m) 13.1' |
1st Connector RP-SMA Jack | Cable Type RG-58 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,24000 € | 43,24 € |
| 10 | 39,68900 € | 396,89 € |
| 25 | 36,28720 € | 907,18 € |
| Unit Price without VAT: | 43,24000 € |
|---|---|
| Unit Price with VAT: | 51,45560 € |

