Cable Assembly Coaxial RP-SMA to N-Type RG-58 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58LSZH-SFRP-NF(QTY:2Ft)

DigiKey Part Number
4613-RG58LSZH-SFRP-NF(QTY:2Ft)-ND
Manufacturer
Manufacturer Product Number
RG58LSZH-SFRP-NF(QTY:2Ft)
Description
RG58LSZH Assy RP SMA MALE FEMALE
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to N-Type RG-58 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
24.00" (609.60mm)
Packaging
Spool
Cable Type
RG-58
Part Status
Active
Cable Impedance
50 Ohms
Style
RP-SMA to N-Type
Connector Impedance
50 Ohms
1st Connector
RP-SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
N-Type Jack
Operating Temperature
-40°C ~ 90°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
136,81000 €36,81 €
1033,78900 €337,89 €
2530,89200 €772,30 €
Unit Price without VAT:36,81000 €
Unit Price with VAT:43,80390 €