
RG58LSZH-SF -TMRP(QTY:50m) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-SF-TMRP(QTY:50m)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-SF -TMRP(QTY:50m) |
Description | COAX CBL RP-TNC TO SMA 164' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-TNC to SMA RG-58 1968.5" (50.0m) 164.0' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector RP-TNC Plug |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style RP-TNC to SMA | Length 1968.5" (50.0m) 164.0' |
1st Connector SMA Jack | Cable Type RG-58 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,69000 € | 132,69 € |
| 10 | 121,79000 € | 1.217,90 € |
| 25 | 111,35040 € | 2.783,76 € |
| Unit Price without VAT: | 132,69000 € |
|---|---|
| Unit Price with VAT: | 157,90110 € |

