Cable Assembly Coaxial SMA to TNC RG-58 108.0" (2.7m) 9.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58LSZH-SF -TFBH(QTY:9Ft)

DigiKey Part Number
4613-RG58LSZH-SF-TFBH(QTY:9Ft)-ND
Manufacturer
Manufacturer Product Number
RG58LSZH-SF -TFBH(QTY:9Ft)
Description
RG58LSZH Assy SMA MALE FEMALE -T
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to TNC RG-58 108.0" (2.7m) 9.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Panel Mount
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Packaging
Spool
Length
108.0" (2.7m) 9.0'
Part Status
Active
Cable Type
RG-58
Style
SMA to TNC
Cable Impedance
50 Ohms
1st Connector
SMA Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
3 GHz
2nd Connector
TNC Jack
Color
Black
2nd Contact Gender
Female
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
140,98000 €40,98 €
1037,61500 €376,15 €
2534,39040 €859,76 €
Unit Price without VAT:40,98000 €
Unit Price with VAT:48,76620 €