
RG58LSZH-SF -TF(QTY:9m) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-SF-TF(QTY:9m)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-SF -TF(QTY:9m) |
Description | COAX CBL SMA TO TNC 29.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to TNC RG-58 354.3" (9.0m) 29.5' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | SMA to TNC | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 354.3" (9.0m) 29.5' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,63000 € | 53,63 € |
| 10 | 49,22500 € | 492,25 € |
| 25 | 45,00600 € | 1.125,15 € |
| Unit Price without VAT: | 53,63000 € |
|---|---|
| Unit Price with VAT: | 63,81970 € |

