
RG58LSZH-SF -SF (QTY:9m) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-SF-SF(QTY:9m)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-SF -SF (QTY:9m) |
Description | COAX CBL SMA TO SMA 29.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-58 354.3" (9.0m) 29.5' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector SMA Jack |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style SMA to SMA | Length 354.3" (9.0m) 29.5' |
1st Connector SMA Jack | Cable Type RG-58 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,97000 € | 52,97 € |
| 10 | 48,61300 € | 486,13 € |
| 25 | 44,44640 € | 1.111,16 € |
| Unit Price without VAT: | 52,97000 € |
|---|---|
| Unit Price with VAT: | 63,03430 € |

