Cable Assembly Coaxial SMA to N-Type RG-58 1200.0" (30.5m) 100.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58LSZH-SF -NM(QTY:100Ft)

DigiKey Part Number
4613-RG58LSZH-SF-NM(QTY:100Ft)-ND
Manufacturer
Manufacturer Product Number
RG58LSZH-SF -NM(QTY:100Ft)
Description
RG58LSZH Assy SMA MALE FEMALE -N
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type RG-58 1200.0" (30.5m) 100.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
1200.0" (30.5m) 100.0'
Packaging
Spool
Cable Type
RG-58
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to N-Type
Connector Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
N-Type Plug
Operating Temperature
-40°C ~ 90°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
195,17000 €95,17 €
1087,35400 €873,54 €
2579,86680 €1.996,67 €
Unit Price without VAT:95,17000 €
Unit Price with VAT:113,25230 €