
RG58LSZH-SF -FMEF(QTY:90Ft) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-SF-FMEF(QTY:90Ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-SF -FMEF(QTY:90Ft) |
Description | RG58LSZH Assy SMA MALE FEMALE -F |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to FME RG-58 1080.0" (27.4m) 90.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | SMA to FME | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | FME Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1080.0" (27.4m) 90.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Operating Temperature | -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,35000 € | 90,35 € |
| 10 | 82,92000 € | 829,20 € |
| 25 | 75,81200 € | 1.895,30 € |
| Unit Price without VAT: | 90,35000 € |
|---|---|
| Unit Price with VAT: | 107,51650 € |

