
RG58LSZH-QM-SF (QTY:1m) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-QM-SF(QTY:1m)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-QM-SF (QTY:1m) |
Description | COAX CBL QMA TO SMA 3.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial QMA to SMA RG-58 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | QMA to SMA | |
1st Connector | QMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,88000 € | 37,88 € |
| 10 | 34,76700 € | 347,67 € |
| 25 | 31,78720 € | 794,68 € |
| Unit Price without VAT: | 37,88000 € |
|---|---|
| Unit Price with VAT: | 45,07720 € |

