
RG58LSZH-QM-NFBH(QTY:9Ft) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-QM-NFBH(QTY:9Ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-QM-NFBH(QTY:9Ft) |
Description | RG58LSZH Assy QMA MALE-N FEMALE |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial QMA to N-Type RG-58 108.0" (2.7m) 9.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | QMA to N-Type | |
1st Connector | QMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 108.0" (2.7m) 9.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,98000 € | 40,98 € |
| 10 | 37,61500 € | 376,15 € |
| 25 | 34,39040 € | 859,76 € |
| Unit Price without VAT: | 40,98000 € |
|---|---|
| Unit Price with VAT: | 48,76620 € |

