
RG58LSZH-QM-NF(QTY:90m) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-QM-NF(QTY:90m)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-QM-NF(QTY:90m) |
Description | COAX CBL QMA TO N-TYPE 295.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial QMA to N-Type RG-58 3543.3" (90.0m) 295.3' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector N-Type Jack |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style QMA to N-Type | Length 3543.3" (90.0m) 295.3' |
1st Connector QMA Plug | Cable Type RG-58 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,48000 € | 210,48 € |
| 10 | 193,18100 € | 1.931,81 € |
| 25 | 176,62280 € | 4.415,57 € |
| Unit Price without VAT: | 210,48000 € |
|---|---|
| Unit Price with VAT: | 250,47120 € |

