
RG58LSZH-QM-FMEF(QTY:200Ft) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-QM-FMEF(QTY:200Ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-QM-FMEF(QTY:200Ft) |
Description | RG58LSZH Assy QMA MALE-FME JACK |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial QMA to FME RG-58 2400.0" (61.0m) 200.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | QMA to FME | |
1st Connector | QMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | FME Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 2400.0" (61.0m) 200.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,67000 € | 156,67 € |
| 10 | 143,80100 € | 1.438,01 € |
| 25 | 131,47560 € | 3.286,89 € |
| Unit Price without VAT: | 156,67000 € |
|---|---|
| Unit Price with VAT: | 186,43730 € |

