
RG58LSZH-NM-SMRP(QTY:65ft) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-NM-SMRP(QTY:65ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-NM-SMRP(QTY:65ft) |
Description | COAX CBL RP-SMA TO N-TYPE 65' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to N-Type RG-58 780.0" (19.8m) 65.0' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 780.0" (19.8m) 65.0' |
Style RP-SMA to N-Type | Cable Type RG-58 |
1st Connector RP-SMA Jack | Cable Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 3 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 € | 74,33 € |
| 10 | 68,22400 € | 682,24 € |
| 25 | 62,37600 € | 1.559,40 € |
| Unit Price without VAT: | 74,33000 € |
|---|---|
| Unit Price with VAT: | 88,45270 € |






