Cable Assembly Coaxial N-Type to N-Type RG-58 720.0" (18.3m) 60.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58LSZH-NM-NF(QTY:60Ft)

DigiKey Part Number
4613-RG58LSZH-NM-NF(QTY:60Ft)-ND
Manufacturer
Manufacturer Product Number
RG58LSZH-NM-NF(QTY:60Ft)
Description
RG58LSZH Assy N MALE-N FEMALE 60
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-58 720.0" (18.3m) 60.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
720.0" (18.3m) 60.0'
Packaging
Spool
Cable Type
RG-58
Part Status
Active
Cable Impedance
50 Ohms
Style
N-Type to N-Type
Connector Impedance
50 Ohms
1st Connector
N-Type Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
N-Type Jack
Operating Temperature
-40°C ~ 90°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 999
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
171,36000 €71,36 €
1065,49100 €654,91 €
2559,87720 €1.496,93 €
Unit Price without VAT:71,36000 €
Unit Price with VAT:84,91840 €