
RG58LSZH-NFBH-UM(QTY:90m) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-NFBH-UM(QTY:90m)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-NFBH-UM(QTY:90m) |
Description | COAX CBL N-TYPE TO UHF 295.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF RG-58 3543.3" (90.0m) 295.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | N-Type to UHF | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3543.3" (90.0m) 295.3' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,13000 € | 213,13 € |
| 10 | 195,61400 € | 1.956,14 € |
| 25 | 178,84640 € | 4.471,16 € |
| Unit Price without VAT: | 213,13000 € |
|---|---|
| Unit Price with VAT: | 253,62470 € |

