
RG58LSZH-NFBH-TF(QTY:2Ft) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-NFBH-TF(QTY:2Ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-NFBH-TF(QTY:2Ft) |
Description | RG58LSZH Assy N FEMALE BH-TNC FE |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to TNC RG-58 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | N-Type to TNC | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,81000 € | 36,81 € |
| 10 | 33,78900 € | 337,89 € |
| 25 | 30,89200 € | 772,30 € |
| Unit Price without VAT: | 36,81000 € |
|---|---|
| Unit Price with VAT: | 43,80390 € |

