Cable Assembly Coaxial N-Type to N-Type RG-58 120.0" (3.0m) 10.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58LSZH-NFBH-NF(QTY:10Ft)

DigiKey Part Number
4613-RG58LSZH-NFBH-NF(QTY:10Ft)-ND
Manufacturer
Manufacturer Product Number
RG58LSZH-NFBH-NF(QTY:10Ft)
Description
RG58LSZH Assy N FEMALE BH-N FEMA
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-58 120.0" (3.0m) 10.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Spool
Length
120.0" (3.0m) 10.0'
Part Status
Active
Cable Type
RG-58
Style
N-Type to N-Type
Cable Impedance
50 Ohms
1st Connector
N-Type Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Frequency - Max
3 GHz
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Color
Black
2nd Connector
N-Type Jack
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
141,58000 €41,58 €
1038,16100 €381,61 €
2534,89000 €872,25 €
Unit Price without VAT:41,58000 €
Unit Price with VAT:49,48020 €