Cable Assembly Coaxial N-Type to UHF RG-58 480.0" (12.2m) 40.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58LSZH-NF-UM(QTY:40Ft)

DigiKey Part Number
4613-RG58LSZH-NF-UM(QTY:40Ft)-ND
Manufacturer
Manufacturer Product Number
RG58LSZH-NF-UM(QTY:40Ft)
Description
RG58LSZH Assy N FEMALE-UHF MALE
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to UHF RG-58 480.0" (12.2m) 40.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
480.0" (12.2m) 40.0'
Packaging
Spool
Cable Type
RG-58
Part Status
Active
Cable Impedance
50 Ohms
Style
N-Type to UHF
Connector Impedance
50 Ohms
1st Connector
N-Type Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
UHF Plug
Operating Temperature
-40°C ~ 90°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
159,44000 €59,44 €
1054,55800 €545,58 €
2549,88240 €1.247,06 €
Unit Price without VAT:59,44000 €
Unit Price with VAT:70,73360 €