
RG58LSZH-NF-TM(QTY:4m) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-NF-TM(QTY:4m)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-NF-TM(QTY:4m) |
Description | COAX CBL N-TYPE TO TNC 13.1' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to TNC RG-58 157.5" (4.0m) 13.1' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | N-Type to TNC | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 157.5" (4.0m) 13.1' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,79000 € | 43,79 € |
| 10 | 40,18900 € | 401,89 € |
| 25 | 36,74400 € | 918,60 € |
| Unit Price without VAT: | 43,79000 € |
|---|---|
| Unit Price with VAT: | 52,11010 € |

