
RG58LSZH-NF-SFRP(QTY:20m) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-NF-SFRP(QTY:20m)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-NF-SFRP(QTY:20m) |
Description | COAX CBL RP-SMA TO N-TYPE 65.6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to N-Type RG-58 787.4" (20.0m) 65.6' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector RP-SMA Jack |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style RP-SMA to N-Type | Length 787.4" (20.0m) 65.6' |
1st Connector N-Type Jack | Cable Type RG-58 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,36000 € | 74,36 € |
| 10 | 68,24600 € | 682,46 € |
| 25 | 62,39640 € | 1.559,91 € |
| Unit Price without VAT: | 74,36000 € |
|---|---|
| Unit Price with VAT: | 88,48840 € |

