
RG58LSZH-NF-SF (QTY:3m) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-NF-SF(QTY:3m)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-NF-SF (QTY:3m) |
Description | COAX CBL N-TYPE TO SMA 9.9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to SMA RG-58 119.0" (3.0m) 9.9' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector SMA Jack |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style N-Type to SMA | Length 119.0" (3.0m) 9.9' |
1st Connector N-Type Jack | Cable Type RG-58 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,30000 € | 41,30 € |
| 10 | 37,90500 € | 379,05 € |
| 25 | 34,65560 € | 866,39 € |
| Unit Price without VAT: | 41,30000 € |
|---|---|
| Unit Price with VAT: | 49,14700 € |

