
RG58LSZH-NF-NM(QTY:7M) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-NF-NM(QTY:7M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-NF-NM(QTY:7M) |
Description | COAX CBL N-TYPE TO N-TYPE 23' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-58 275.6" (7.0m) 23.0' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 275.6" (7.0m) 23.0' |
Style N-Type to N-Type | Cable Type RG-58 |
1st Connector N-Type Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 3 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,07000 € | 49,07 € |
| 10 | 45,04400 € | 450,44 € |
| 25 | 41,18280 € | 1.029,57 € |
| Unit Price without VAT: | 49,07000 € |
|---|---|
| Unit Price with VAT: | 58,39330 € |






