Cable Assembly Coaxial N-Type to N-Type RG-58 2755.9" (70.0m) 229.7'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58LSZH-NF-NM(QTY:70m)

DigiKey Part Number
4613-RG58LSZH-NF-NM(QTY:70m)-ND
Manufacturer
Manufacturer Product Number
RG58LSZH-NF-NM(QTY:70m)
Description
COAX CBL N-TYPE TO N-TYPE 229.7'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-58 2755.9" (70.0m) 229.7'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
N-Type Plug
Manufacturer
McGill Microwave Systems
2nd Contact Gender
Male
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
2755.9" (70.0m) 229.7'
Style
N-Type to N-Type
Cable Type
RG-58
1st Connector
N-Type Jack
Cable Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1171,59000 €171,59 €
10157,48600 €1.574,86 €
25143,98680 €3.599,67 €
Unit Price without VAT:171,59000 €
Unit Price with VAT:204,19210 €
Alternate Length
COAX CBL N-TYPE TO N-TYPE 350'
In-Stock: 10000
Unit Price: 244,06000 €
COAX CBL N-TYPE TO N-TYPE 17'
In-Stock: 10000
Unit Price: 45,75000 €
COAX CBL N-TYPE TO N-TYPE 12"
In-Stock: 10000
Unit Price: 36,21000 €
COAX CBL N-TYPE TO N-TYPE 30'
In-Stock: 10000
Unit Price: 53,59000 €
COAX CBL N-TYPE TO N-TYPE 70'
In-Stock: 10000
Unit Price: 77,31000 €