
RG58LSZH-NF-BM(QTY:60m) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-NF-BM(QTY:60m)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-NF-BM(QTY:60m) |
Description | COAX CBL N-TYPE TO BNC 196.9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to BNC RG-58 2362.8" (60.0m) 196.9' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector BNC Plug |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style N-Type to BNC | Length 2362.8" (60.0m) 196.9' |
1st Connector N-Type Jack | Cable Type RG-58 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,14000 € | 152,14 € |
| 10 | 139,63800 € | 1.396,38 € |
| 25 | 127,66840 € | 3.191,71 € |
| Unit Price without VAT: | 152,14000 € |
|---|---|
| Unit Price with VAT: | 181,04660 € |

