
RG58LSZH-FMEF-UM(QTY:200m) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-FMEF-UM(QTY:200m)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-FMEF-UM(QTY:200m) |
Description | COAX CBL FME TO UHF 656.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial FME to UHF RG-58 7874.0" (200.0m) 656.2' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector UHF Plug |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style FME to UHF | Length 7874.0" (200.0m) 656.2' |
1st Connector FME Jack | Cable Type RG-58 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,38000 € | 424,38 € |
| 10 | 389,50800 € | 3.895,08 € |
| 25 | 356,12160 € | 8.903,04 € |
| Unit Price without VAT: | 424,38000 € |
|---|---|
| Unit Price with VAT: | 505,01220 € |

